NHD-0440WH-ATFH-JT# | |
---|---|
DigiKey Part Number | NHD-0440WH-ATFH-JT#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0440WH-ATFH-JT# |
Description | LCD MOD 160DIG 40X4 TRANSFLCT WH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 190.00mm x 54.00mm x 13.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 13.60mm | |
Viewing Area | 147.00mm L x 29.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.70000 | ¥271.70 |
5 | ¥255.39400 | ¥1,276.97 |
10 | ¥239.09700 | ¥2,390.97 |
50 | ¥225.51000 | ¥11,275.50 |
100 | ¥214.64380 | ¥21,464.38 |
250 | ¥207.24944 | ¥51,812.36 |