MUR120G | |
---|---|
DigiKey Part Number | MUR120GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR120G |
Description | DIODE GEN PURP 200V 1A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR120G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.72820 | ¥172.82 |
500 | ¥1.60026 | ¥800.13 |
1,000 | ¥1.08821 | ¥1,088.21 |
2,000 | ¥1.00180 | ¥2,003.60 |
5,000 | ¥0.96020 | ¥4,801.00 |
10,000 | ¥0.86418 | ¥8,641.80 |
50,000 | ¥0.80017 | ¥40,008.50 |