Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76670 | ¥176.67 |
500 | ¥1.63556 | ¥817.78 |
1,000 | ¥1.11218 | ¥1,112.18 |
2,000 | ¥1.02389 | ¥2,047.78 |
5,000 | ¥0.98135 | ¥4,906.75 |
10,000 | ¥0.88321 | ¥8,832.10 |
50,000 | ¥0.81779 | ¥40,889.50 |