RB751V-40

DigiKey Part Number
641-1943-2-ND - Tape & Reel (TR)
641-1943-1-ND - Cut Tape (CT)
641-1943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751V-40
Description
DIODE SCHOTTKY 30V 30MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.88800¥18.88
100¥0.92280¥92.28
500¥0.76992¥384.96
1,000¥0.53495¥534.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46364¥1,390.92
6,000¥0.43006¥2,580.36
9,000¥0.35663¥3,209.67
30,000¥0.35034¥10,510.20
75,000¥0.31468¥23,601.00
150,000¥0.27272¥40,908.00
Manufacturers Standard Package