RB751V-40 | |
---|---|
DigiKey Part Number | 1801-RB751V-40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB751V-40 |
Description | SOD-323, 40V, 0.03A, SCHOTTKY DI |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -45°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.39751 | ¥4,770.12 |
30,000 | ¥0.39050 | ¥11,715.00 |
60,000 | ¥0.35075 | ¥21,045.00 |
150,000 | ¥0.30398 | ¥45,597.00 |