TMR 2-4823WI | |
---|---|
DigiKey Part Number | 1951-2361-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-4823WI |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-4823WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.93000 | ¥159.93 |
10 | ¥157.48000 | ¥1,574.80 |
25 | ¥155.02080 | ¥3,875.52 |
50 | ¥147.63700 | ¥7,381.85 |
100 | ¥135.33450 | ¥13,533.45 |
250 | ¥132.87372 | ¥33,218.43 |
500 | ¥130.90516 | ¥65,452.58 |