THD 12-4811WI | |
---|---|
DigiKey Part Number | 1951-2258-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-4811WI |
Description | DC DC CONVERTER 5.1V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-4811WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.88000 | ¥356.88 |
10 | ¥331.84900 | ¥3,318.49 |
25 | ¥321.31200 | ¥8,032.80 |
50 | ¥305.51140 | ¥15,275.57 |
100 | ¥284.44100 | ¥28,444.10 |
250 | ¥280.22724 | ¥70,056.81 |
500 | ¥260.76392 | ¥130,381.96 |