THN 30-4823WI | |
---|---|
DigiKey Part Number | THN30-4823WI-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-4823WI |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-4823WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.38000 | ¥722.38 |
10 | ¥673.46700 | ¥6,734.67 |
25 | ¥630.02040 | ¥15,750.51 |
50 | ¥608.29400 | ¥30,414.70 |
100 | ¥577.87910 | ¥57,787.91 |
250 | ¥537.74220 | ¥134,435.55 |