DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
349 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
248 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
243 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
177 In Stock | 1 : ¥722.38000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
84 In Stock | 1 : ¥722.38000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
255 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
71 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
45 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
108 In Stock | 1 : ¥688.80000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 7A | 23 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
37 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
20 In Stock | 1 : ¥722.38000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
15 In Stock | 1 : ¥722.38000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 625mA, 625mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
10 In Stock | 1 : ¥688.80000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 7A | 23 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
17 In Stock | 1 : ¥722.38000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
9 In Stock | 1 : ¥722.38000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 24V | -24V | - | - | 625mA, 625mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus |