THN 30-2410WI | |
---|---|
DigiKey Part Number | 1951-1706-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2410WI |
Description | DC DC CONVERTER 3.3V 23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2410WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 23 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥688.80000 | ¥688.80 |
10 | ¥651.94100 | ¥6,519.41 |
25 | ¥631.24520 | ¥15,781.13 |
50 | ¥600.20080 | ¥30,010.04 |
100 | ¥558.80770 | ¥55,880.77 |
250 | ¥512.29180 | ¥128,072.95 |