TMR 2-4813WI | |
---|---|
DigiKey Part Number | 1951-2681-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-4813WI |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 135mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-4813WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 135mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.23000 | ¥145.23 |
10 | ¥143.01500 | ¥1,430.15 |
25 | ¥140.78520 | ¥3,519.63 |
50 | ¥134.07920 | ¥6,703.96 |
100 | ¥122.90650 | ¥12,290.65 |
250 | ¥120.67196 | ¥30,167.99 |
500 | ¥118.88438 | ¥59,442.19 |