MAX1719EUT+T | |
---|---|
DigiKey Part Number | MAX1719EUT+TTR-ND - Tape & Reel (TR) MAX1719EUT+TCT-ND - Cut Tape (CT) MAX1719EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1719EUT+T |
Description | IC REG CHARGE PUMP INV 25MA SOT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1719EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 60kHz ~ 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.57000 | ¥195.70 |
25 | ¥18.46120 | ¥461.53 |
100 | ¥15.72810 | ¥1,572.81 |
250 | ¥14.76832 | ¥3,692.08 |
500 | ¥12.92218 | ¥6,461.09 |
1,000 | ¥10.70703 | ¥10,707.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.96860 | ¥24,921.50 |
5,000 | ¥9.59940 | ¥47,997.00 |