6N137 | |
---|---|
DigiKey Part Number | 751-1262-5-ND |
Manufacturer | |
Manufacturer Product Number | 6N137 |
Description | OPTOISO 5.3KV 1CH OPN DRAIN 8DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N137 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
50 | ¥10.09100 | ¥504.55 |
100 | ¥7.76590 | ¥776.59 |
500 | ¥7.02014 | ¥3,510.07 |
1,000 | ¥6.03289 | ¥6,032.89 |
2,000 | ¥5.70385 | ¥11,407.70 |
5,000 | ¥5.57221 | ¥27,861.05 |
10,000 | ¥5.48446 | ¥54,844.60 |