Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 35.4µin (0.90µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 35.0µin (0.90µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.07400 | ¥50.74 |
25 | ¥4.64000 | ¥116.00 |
50 | ¥4.36600 | ¥218.30 |
100 | ¥4.18450 | ¥418.45 |
250 | ¥3.82052 | ¥955.13 |
500 | ¥3.63842 | ¥1,819.21 |
1,000 | ¥3.00175 | ¥3,001.75 |
2,500 | ¥2.72887 | ¥6,822.18 |