CST10T2CR

DigiKey Part Number
2449-CST10T2CR-ND
Manufacturer
Manufacturer Product Number
CST10T2CR
Description
SWITCH TOGGLE SPST 0.4VA 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Electrical Life
40,000 Cycles
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.84000¥21.84
10¥19.61300¥196.13
25¥18.53760¥463.44
68¥17.73191¥1,205.77
136¥16.83610¥2,289.71
272¥16.11960¥4,384.53
544¥14.95528¥8,135.67
1,020¥14.23886¥14,523.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.