TDSR1360 | |
---|---|
DigiKey Part Number | TDSR1360-ND |
Manufacturer | |
Manufacturer Product Number | TDSR1360 |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 1mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSR1360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 185mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
40 | ¥11.65100 | ¥466.04 |
120 | ¥8.96667 | ¥1,076.00 |
520 | ¥8.10542 | ¥4,214.82 |
1,000 | ¥6.96556 | ¥6,965.56 |
2,000 | ¥6.58564 | ¥13,171.28 |
5,000 | ¥6.43365 | ¥32,168.25 |
10,000 | ¥6.33234 | ¥63,323.40 |