SPST Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,199 In Stock 6,214 Factory | 1 : ¥38.50000 Tray | Tray | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
2,051 In Stock | 1 : ¥61.25000 Bulk | - | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -30°C ~ 85°C | ||
2,341 In Stock | 1 : ¥63.71000 Tray | Tray | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
751 In Stock | 1 : ¥64.94000 Cut Tape (CT) 200 : ¥51.18690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.81mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,042 In Stock | 1 : ¥77.83000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.81mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,344 In Stock | 1 : ¥8.13000 Bag | Bag | Active | Panel Mount | SPST | On-Off | 3A (AC) | 125 V | - | Standard Round | 9.40mm | Non-Illuminated | - | - | Solder Lug | Circular - 5.00mm Dia | M5 x 0.5 | - | - | -25°C ~ 85°C | |||
235 In Stock | 1 : ¥22.58000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 9.40mm | Non-Illuminated | - | - | Wire Wrap | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
190 In Stock | 1 : ¥30.95000 Bag | Bag | Active | Panel Mount | SPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
3,137 In Stock | 1 : ¥35.63000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
381 In Stock 662 Factory | 1 : ¥38.50000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
160 In Stock 40 Factory | 1 : ¥39.00000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 6A (AC), 4A (DC) | 125 V | 30 V | Standard Round | 6.86mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | - | -30°C ~ 85°C | |||
447 In Stock 662 Factory | 1 : ¥42.53000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
287 In Stock 1,183 Factory | 1 : ¥43.68000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Flatted | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
908 In Stock 662 Factory | 1 : ¥45.24000 Bulk | Bulk | Active | Through Hole, Right Angle | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
396 In Stock 6,214 Factory | 1 : ¥45.24000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
543 In Stock 1,183 Factory | 1 : ¥46.39000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Flatted | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
422 In Stock | 1 : ¥62.23000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 20A (AC), 14A (DC) | 125 V | 36 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
2,219 In Stock | 1 : ¥64.04000 Cut Tape (CT) 600 : ¥44.27877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.81mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
189 In Stock | 1 : ¥75.86000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 15A (DC) | - | 24 V | Standard Round | 17.53mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
125 In Stock | 1 : ¥77.75000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 25A (DC) | - | 12 V | Standard Round | 17.52mm | Non-Illuminated | - | - | Screw Terminal | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
723 In Stock | 1 : ¥100.57000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Standard Round | 19.90mm | Illuminated | LED, Purple | 2.8 ~ 3.6 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
2,613 In Stock | 1 : ¥108.86000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 15A (AC/DC) | 277 V | 28 V | Standard Round | 17.20mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.40mm Dia | 15/32-32 | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | Sealed | -40°C ~ 85°C | |||
110 In Stock | 1 : ¥115.18000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 10A (DC) | - | 12 V | Standard Round | 17.46mm | Non-Illuminated | - | - | Wire Leads | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
400 In Stock | 1 : ¥143.10000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Standard Round | 19.90mm | Illuminated | LED, Green | 3 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
119 In Stock | 1 : ¥143.10000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Standard Round | 19.90mm | Illuminated | LED, Red | 2 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C |