A11AH | |
---|---|
DigiKey Part Number | 360-2743-ND |
Manufacturer | |
Manufacturer Product Number | A11AH |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A11AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥40.31000 | ¥403.10 |
25 | ¥38.15920 | ¥953.98 |
50 | ¥36.78980 | ¥1,839.49 |
100 | ¥35.02800 | ¥3,502.80 |
250 | ¥33.46284 | ¥8,365.71 |
500 | ¥30.52750 | ¥15,263.75 |
1,000 | ¥28.96197 | ¥28,961.97 |