6N137 | |
---|---|
DigiKey Part Number | 6N137IS-ND |
Manufacturer | |
Manufacturer Product Number | 6N137 |
Description | OPTOISO 5KV 1CH OPEN COLL 8DIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 7V | |
Grade | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
50 | ¥5.97640 | ¥298.82 |
100 | ¥3.91570 | ¥391.57 |
1,000 | ¥3.09104 | ¥3,091.04 |
2,000 | ¥2.88498 | ¥5,769.96 |
5,000 | ¥2.78194 | ¥13,909.70 |
10,000 | ¥2.74072 | ¥27,407.20 |
25,000 | ¥2.67890 | ¥66,972.50 |