RRE02VSM4STR

DigiKey Part Number
RRE02VSM4STRTR-ND - Tape & Reel (TR)
RRE02VSM4STRCT-ND - Cut Tape (CT)
RRE02VSM4STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRE02VSM4STR
Description
DIODE GP 400V 200MA TUMD2SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 400 V 200mA Surface Mount TUMD2SM
Datasheet
 Datasheet
EDA/CAD Models
RRE02VSM4STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2SM
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.61900¥26.19
100¥1.32340¥132.34
500¥1.07958¥539.79
1,000¥0.80103¥801.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47373¥1,421.19
6,000¥0.45291¥2,717.46
9,000¥0.43101¥3,879.09
Manufacturers Standard Package