MDB8S | |
---|---|
DigiKey Part Number | MDB8SFSTR-ND - Tape & Reel (TR) MDB8SFSCT-ND - Cut Tape (CT) MDB8SFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDB8S |
Description | BRIDGE RECT 1P 800V 1MA 4MICRODP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
EDA/CAD Models | MDB8S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.45800 | ¥245.80 |
500 | ¥1.91896 | ¥959.48 |
1,000 | ¥1.55970 | ¥1,559.70 |
2,000 | ¥1.39427 | ¥2,788.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.32339 | ¥6,616.95 |
10,000 | ¥1.22886 | ¥12,288.60 |
25,000 | ¥1.20050 | ¥30,012.50 |
50,000 | ¥1.16990 | ¥58,495.00 |