GBU2506-G | |
---|---|
DigiKey Part Number | 641-1975-ND |
Manufacturer | |
Manufacturer Product Number | GBU2506-G |
Description | BRIDGE RECT 1PHASE 600V 4.2A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
20 | ¥11.01750 | ¥220.35 |
100 | ¥8.76890 | ¥876.89 |
500 | ¥7.42002 | ¥3,710.01 |
1,000 | ¥6.29585 | ¥6,295.85 |
2,000 | ¥5.98105 | ¥11,962.10 |
5,000 | ¥5.75621 | ¥28,781.05 |
10,000 | ¥5.56563 | ¥55,656.30 |