Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,524 In Stock | 1 : ¥22.58000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 45 V | - | 650 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
3,178 In Stock | 1 : ¥29.31000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | - | 960 mV @ 45 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
11,641 In Stock | 1 : ¥29.64000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 60A | 950 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 150 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
1,473 In Stock | 1 : ¥40.72000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 30A | 840 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 200 V | -40°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD | ||
533 In Stock | 1 : ¥176.01000 Tube | - | Tube | Active | 2 Independent | Schottky | 200 V | 45A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 500 µA @ 200 V | - | - | - | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP® | ||
39,504 In Stock | 1 : ¥5.25000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | ||
19,212 In Stock | 1 : ¥15.43000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 20 µA @ 200 V | 175°C (Max) | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,952 In Stock | 1 : ¥18.23000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 60A | 900 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 200 V | -55°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220AB | ||
4,859 In Stock | 1 : ¥19.78000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 30A | 940 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 150 V | 175°C (Max) | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,144 In Stock | 1 : ¥23.07000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 60 V | 40A | 680 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.7 mA @ 60 V | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247AC | ||
1,832 In Stock | 1 : ¥31.11000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 170 V | 30A | 840 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 170 V | 175°C (Max) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
279 In Stock | 1 : ¥40.64000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247 [B] | ||
270 In Stock | 1 : ¥12.89000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | - | 900 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
3,080 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 40A | 900 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 200 V | -55°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220AB | ||
1,014 In Stock | 1 : ¥22.99000 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 200 V | 40A | 900 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | -65°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247AD (TO-3P) | |||
1,104 In Stock | 1 : ¥34.73000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 40A | 840 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 150 V | 175°C (Max) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,863 In Stock | 1 : ¥35.96000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 60A | 1.3 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 200 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
1,114 In Stock | 1 : ¥23.73000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 40A | 840 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 100 V | -40°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD | ||
1,039 In Stock | 1 : ¥23.73000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 30A | 920 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 200 V | -40°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD | ||
0 In Stock Check Lead Time | 1 : ¥35.05000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 60A | 2.4 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 25 µA @ 600 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247 [B] | ||
3 In Stock | 1 : ¥49.75000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 600 V | 27A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247 [B] | ||
0 In Stock Check Lead Time | 300 : ¥34.95747 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 45A | 960 mV @ 45 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 900 µA @ 200 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247AD |