STPS80150CW | |
---|---|
DigiKey Part Number | 497-3221-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS80150CW |
Description | DIODE ARR SCHOT 150V 40A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS80150CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
30 | ¥27.52733 | ¥825.82 |
120 | ¥23.59567 | ¥2,831.48 |
510 | ¥20.97380 | ¥10,696.64 |
1,020 | ¥17.95886 | ¥18,318.04 |
2,010 | ¥16.91019 | ¥33,989.48 |
5,010 | ¥16.22361 | ¥81,280.29 |