STPS80150CW

DigiKey Part Number
497-3221-5-ND
Manufacturer
Manufacturer Product Number
STPS80150CW
Description
DIODE ARR SCHOT 150V 40A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS80150CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 150 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.73000¥34.73
30¥27.52733¥825.82
120¥23.59567¥2,831.48
510¥20.97380¥10,696.64
1,020¥17.95886¥18,318.04
2,010¥16.91019¥33,989.48
5,010¥16.22361¥81,280.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.