STPS61170CW | |
---|---|
DigiKey Part Number | 497-4823-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS61170CW |
Description | DIODE ARR SCHOT 170V 30A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS61170CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 170 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
30 | ¥24.63400 | ¥739.02 |
120 | ¥21.11417 | ¥2,533.70 |
510 | ¥18.76824 | ¥9,571.80 |
1,020 | ¥16.07027 | ¥16,391.68 |
2,010 | ¥15.13189 | ¥30,415.10 |
5,010 | ¥14.51750 | ¥72,732.68 |