MBR20100CT-G1 | |
---|---|
DigiKey Part Number | MBR20100CT-G1DI-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CT-G1 |
Description | DIODE ARR SCHOT 100V 10A TO220-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20100CT-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
50 | ¥4.21320 | ¥210.66 |
100 | ¥3.12960 | ¥312.96 |
500 | ¥2.44340 | ¥1,221.70 |
1,000 | ¥1.98595 | ¥1,985.95 |
2,000 | ¥1.77533 | ¥3,550.66 |
5,000 | ¥1.68508 | ¥8,425.40 |
10,000 | ¥1.56471 | ¥15,647.10 |
50,000 | ¥1.53523 | ¥76,761.50 |