STPSC2H12B2Y-TR

DigiKey Part Number
497-STPSC2H12B2Y-TR-ND - Tape & Reel (TR)
497-STPSC2H12B2Y-CT-ND - Cut Tape (CT)
497-STPSC2H12B2Y-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC2H12B2Y-TR
Description
DIODE SIL CARBIDE 1.2KV 5A DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC2H12B2Y-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 1200 V
Capacitance @ Vr, F
190pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.28000¥20.28
10¥16.86300¥168.63
100¥13.42060¥1,342.06
500¥11.35580¥5,677.90
1,000¥9.63519¥9,635.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.15344¥22,883.60
5,000¥8.80932¥44,046.60
Manufacturers Standard Package