S4D08120E | |
---|---|
DigiKey Part Number | 1655-S4D08120ETR-ND - Tape & Reel (TR) 1655-S4D08120ECT-ND - Cut Tape (CT) 1655-S4D08120EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D08120E |
Description | DIODE SIL CARBIDE 1.2KV 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Capacitance @ Vr, F | 560pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥26.59200 | ¥265.92 |
100 | ¥21.50970 | ¥2,150.97 |
500 | ¥19.11998 | ¥9,559.99 |
1,000 | ¥16.37142 | ¥16,371.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.41545 | ¥38,538.62 |
5,000 | ¥14.78955 | ¥73,947.75 |