STTH512B-TR | |
---|---|
DigiKey Part Number | 497-5767-2-ND - Tape & Reel (TR) 497-5767-1-ND - Cut Tape (CT) 497-5767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH512B-TR |
Description | DIODE GEN PURP 1.2KV 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH512B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.35100 | ¥43.51 |
100 | ¥3.01140 | ¥301.14 |
500 | ¥2.51598 | ¥1,257.99 |
1,000 | ¥2.14128 | ¥2,141.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.90710 | ¥4,767.75 |
5,000 | ¥1.80672 | ¥9,033.60 |
12,500 | ¥1.67289 | ¥20,911.12 |
25,000 | ¥1.65633 | ¥41,408.25 |