PMEG2005BELD-QYL

DigiKey Part Number
1727-PMEG2005BELD-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG2005BELD-QYL
Description
PMEG2005BELD-Q/SOD882D/XSON2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
31pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006D-2
Operating Temperature - Junction
150°C
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.52263¥5,226.30
30,000¥0.51282¥15,384.60
50,000¥0.42463¥21,231.50
Manufacturers Standard Package