AD5593RBRUZ | |
---|---|
DigiKey Part Number | 505-AD5593RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5593RBRUZ |
Description | IC ADC/DAC 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5593RBRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥75.87000 | ¥758.70 |
96 | ¥62.81229 | ¥6,029.98 |
288 | ¥59.98934 | ¥17,276.93 |
576 | ¥54.69608 | ¥31,504.94 |
1,056 | ¥47.63856 | ¥50,306.32 |