1SMA5918-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMA5918-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5918-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5918-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5918-AU_R1_000A1 |
Description | SILICON ZENER DIODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02294 | ¥511.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.79603 | ¥1,432.85 |
3,600 | ¥0.71245 | ¥2,564.82 |
5,400 | ¥0.69653 | ¥3,761.26 |
9,000 | ¥0.61692 | ¥5,552.28 |
45,000 | ¥0.60896 | ¥27,403.20 |
90,000 | ¥0.51741 | ¥46,566.90 |