AD5593RBRUZ-RL7 | |
---|---|
DigiKey Part Number | AD5593RBRUZ-RL7TR-ND - Tape & Reel (TR) AD5593RBRUZ-RL7CT-ND - Cut Tape (CT) AD5593RBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5593RBRUZ-RL7 |
Description | IC ADC/DAC 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥75.87300 | ¥758.73 |
25 | ¥72.34200 | ¥1,808.55 |
100 | ¥62.81550 | ¥6,281.55 |
250 | ¥59.99208 | ¥14,998.02 |
500 | ¥54.69852 | ¥27,349.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.64065 | ¥47,640.65 |