MIKROE-2690 | |
---|---|
DigiKey Part Number | 1471-1831-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2690 |
Description | ADAC CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AD5593R ADC/DAC Module Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | ADC/DAC Module | |
Utilized IC / Part | AD5593R | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.34000 | ¥287.34 |