EVAL-AD5593R-PMDZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD5593R-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5593R-PMDZ |
Description | AD5593R PMOD BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD5593R ADC, DAC Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Utilized IC / Part | AD5593R | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.68000 | ¥253.68 |