APX803L20-42SA-7 | |
---|---|
DigiKey Part Number | APX803L20-42SA-7DITR-ND - Tape & Reel (TR) APX803L20-42SA-7DICT-ND - Cut Tape (CT) APX803L20-42SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-42SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.34160 | ¥58.54 |
100 | ¥1.74290 | ¥174.29 |
250 | ¥1.57988 | ¥394.97 |
500 | ¥1.30750 | ¥653.75 |
1,000 | ¥0.98058 | ¥980.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89889 | ¥2,696.67 |
6,000 | ¥0.84441 | ¥5,066.46 |
15,000 | ¥0.78993 | ¥11,848.95 |
30,000 | ¥0.72455 | ¥21,736.50 |
75,000 | ¥0.69732 | ¥52,299.00 |