MAX7358ETG+ | |
---|---|
DigiKey Part Number | 505-MAX7358ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7358ETG+ |
Description | IC MULTIPLEXER 8X1 24TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | I2C Switch IC 1 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7358ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | I2C | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 24Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.58100 | ¥365.81 |
75 | ¥34.58067 | ¥2,593.55 |
150 | ¥29.97020 | ¥4,495.53 |
300 | ¥28.43317 | ¥8,529.95 |
525 | ¥25.51305 | ¥13,394.35 |
1,050 | ¥21.51707 | ¥22,592.92 |
2,550 | ¥20.44122 | ¥52,125.11 |