FJ2400002

DigiKey Part Number
FJ2400002TR-ND - Tape & Reel (TR)
FJ2400002CT-ND - Cut Tape (CT)
FJ2400002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FJ2400002
Description
XTAL OSC XO 24.0000MHZ LVCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FJ2400002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.63000¥10.63
10¥10.15000¥101.50
50¥9.91760¥495.88
100¥8.50040¥850.04
500¥8.26420¥4,132.10
1,000¥6.96556¥6,965.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.61140¥19,834.20
6,000¥6.37528¥38,251.68
Manufacturers Standard Package