90621-AS

DigiKey Part Number
1212-90621-AS-ND
Manufacturer
Manufacturer Product Number
90621-AS
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.205" (5.21mm)
Recommended Working Height
-
Minimum Working Height
0.150" (3.81mm)
Pad Layout Dimension
Circular - 0.078" (1.98mm)
Operating Force - Initial
45.89gf
Operating Force - Mid Compression
96.87gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
40000
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.81800¥38.18
25¥3.48440¥87.11
50¥3.28060¥164.03
100¥3.14350¥314.35
250¥2.87048¥717.62
500¥2.73386¥1,366.93
1,000¥2.40646¥2,406.46