1414129

DigiKey Part Number
277-1483-ND
Manufacturer
Manufacturer Product Number
1414129
Description
CONN TERM BLK FEED THRU 14-30AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1414129 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
4.2mm
Termination Style
Screw
Current - IEC
17.5 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
6mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.12000¥69.12
10¥67.20300¥672.03
50¥62.80280¥3,140.14
100¥57.77850¥5,777.85
250¥53.38252¥13,345.63
500¥50.87040¥25,435.20
1,000¥47.97433¥47,974.33
Manufacturers Standard Package