206061-1 | |
---|---|
DigiKey Part Number | A1301-ND |
Manufacturer | |
Manufacturer Product Number | 206061-1 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206061-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.13000 | ¥46.13 |
10 | ¥40.38100 | ¥403.81 |
25 | ¥39.32600 | ¥983.15 |
50 | ¥38.48040 | ¥1,924.02 |
100 | ¥36.15480 | ¥3,615.48 |
250 | ¥35.94360 | ¥8,985.90 |
500 | ¥33.61770 | ¥16,808.85 |
1,000 | ¥30.02341 | ¥30,023.41 |
2,500 | ¥27.90911 | ¥69,772.77 |