PESD27VV1BAX | |
---|---|
DigiKey Part Number | 1727-8584-2-ND - Tape & Reel (TR) 1727-8584-1-ND - Cut Tape (CT) 1727-8584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD27VV1BAX |
Description | TVS DIODE 27VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.48080 | ¥37.02 |
100 | ¥0.95890 | ¥95.89 |
250 | ¥0.79336 | ¥198.34 |
500 | ¥0.63476 | ¥317.38 |
1,000 | ¥0.48666 | ¥486.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42317 | ¥1,269.51 |
6,000 | ¥0.38085 | ¥2,285.10 |
15,000 | ¥0.37250 | ¥5,587.50 |