VC080526A580DP | |
---|---|
DigiKey Part Number | 478-2513-2-ND - Tape & Reel (TR) 478-2513-1-ND - Cut Tape (CT) 478-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080526A580DP |
Description | VARISTOR 34.5V 30A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080526A580DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.19840 | ¥79.96 |
100 | ¥2.38080 | ¥238.08 |
250 | ¥2.15788 | ¥539.47 |
500 | ¥1.78596 | ¥892.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.33943 | ¥1,339.43 |
2,000 | ¥1.22782 | ¥2,455.64 |
5,000 | ¥1.15341 | ¥5,767.05 |
10,000 | ¥1.07900 | ¥10,790.00 |
25,000 | ¥0.98970 | ¥24,742.50 |
50,000 | ¥0.95250 | ¥47,625.00 |