BCV62B,235 | |
---|---|
DigiKey Part Number | 1727-5467-2-ND - Tape & Reel (TR) 1727-5467-1-ND - Cut Tape (CT) 1727-5467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV62B,235 |
Description | TRANS PNP 30V 100MA DUAL SOT143B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | BCV62B,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
100 | ¥2.42270 | ¥242.27 |
500 | ¥1.89138 | ¥945.69 |
1,000 | ¥1.53729 | ¥1,537.29 |
2,000 | ¥1.37424 | ¥2,748.48 |
5,000 | ¥1.30436 | ¥6,521.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.18837 | ¥11,883.70 |