MMBD301LT1G | |
---|---|
DigiKey Part Number | MMBD301LT1GOSTR-ND - Tape & Reel (TR) MMBD301LT1GOSCT-ND - Cut Tape (CT) MMBD301LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD301LT1G |
Description | DIODE SCHOTTKY 30V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD301LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.28400 | ¥32.10 |
100 | ¥0.81280 | ¥81.28 |
250 | ¥0.62756 | ¥156.89 |
500 | ¥0.53478 | ¥267.39 |
1,000 | ¥0.36369 | ¥363.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32804 | ¥984.12 |
6,000 | ¥0.28524 | ¥1,711.44 |
15,000 | ¥0.24246 | ¥3,636.90 |
30,000 | ¥0.22819 | ¥6,845.70 |
75,000 | ¥0.21393 | ¥16,044.75 |
150,000 | ¥0.18541 | ¥27,811.50 |