MUH1PB-M3/89A | |
---|---|
DigiKey Part Number | MUH1PB-M3/89AGITR-ND - Tape & Reel (TR) MUH1PB-M3/89AGICT-ND - Cut Tape (CT) MUH1PB-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUH1PB-M3/89A |
Description | DIODE GEN PURP 100V 1A MICROSMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12060 | ¥112.06 |
500 | ¥0.99306 | ¥496.53 |
1,000 | ¥0.77279 | ¥772.79 |
2,000 | ¥0.69168 | ¥1,383.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.69167 | ¥3,112.51 |
9,000 | ¥0.59892 | ¥5,390.28 |
31,500 | ¥0.59120 | ¥18,622.80 |
112,500 | ¥0.48300 | ¥54,337.50 |