PMXB360ENEAZ | |
---|---|
DigiKey Part Number | 1727-PMXB360ENEAZTR-ND - Tape & Reel (TR) 1727-PMXB360ENEAZCT-ND - Cut Tape (CT) 1727-PMXB360ENEAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB360ENEAZ |
Description | MOSFET N-CH 80V 1.1A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 1.1A (Ta) 400mW (Ta), 6.25W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMXB360ENEAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.37920 | ¥137.92 |
500 | ¥1.27728 | ¥638.64 |
1,000 | ¥0.86852 | ¥868.52 |
2,000 | ¥0.79956 | ¥1,599.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76634 | ¥3,831.70 |
10,000 | ¥0.68971 | ¥6,897.10 |
25,000 | ¥0.67949 | ¥16,987.25 |
50,000 | ¥0.65165 | ¥32,582.50 |