BAV99QAZ | |
---|---|
DigiKey Part Number | 1727-2554-2-ND - Tape & Reel (TR) 1727-2554-1-ND - Cut Tape (CT) 1727-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99QAZ |
Description | DIODE ARRAY GP 90V 170MA 3DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 90 V 170mA (DC) Surface Mount 3-XDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BAV99QAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 170mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59520 | ¥59.52 |
500 | ¥0.49636 | ¥248.18 |
1,000 | ¥0.34481 | ¥344.81 |
2,000 | ¥0.29888 | ¥597.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27723 | ¥1,386.15 |
10,000 | ¥0.23808 | ¥2,380.80 |