DF2B6M4BSL,L3F

DigiKey Part Number
264-DF2B6M4BSL,L3FTR-ND - Tape & Reel (TR)
264-DF2B6M4BSL,L3FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF2B6M4BSL,L3F
Description
UNI-DIR ESD PR DI SOD-962 V(ESD)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.12pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.62600¥16.26
100¥1.01640¥101.64
500¥0.75268¥376.34
1,000¥0.66713¥667.13
2,000¥0.59497¥1,189.94
5,000¥0.51664¥2,583.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.46811¥4,681.10
20,000¥0.42722¥8,544.40
30,000¥0.40637¥12,191.10
50,000¥0.38292¥19,146.00
70,000¥0.36902¥25,831.40
100,000¥0.35550¥35,550.00
Manufacturers Standard Package